Part Details for BT169D.126 by NXP Semiconductors
Overview of BT169D.126 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT169D.126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Thyristor SCR 400V 9A 3-Pin SPT Ammo | 3050 |
|
RFQ | |
|
Win Source Electronics | Thyristor SCR 400V 9A 3-Pin SPT Ammo | 230620 |
|
$0.0510 / $0.0770 | Buy Now |