Part Details for BT484KPJ75 by Conexant Systems Inc
Overview of BT484KPJ75 by Conexant Systems Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BT484KPJ75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Triple, 8 Bit, 84 Pin, PLCC | 10 |
|
$6.7668 / $9.2274 | Buy Now |
Part Details for BT484KPJ75
BT484KPJ75 CAD Models
BT484KPJ75 Part Data Attributes
|
BT484KPJ75
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
BT484KPJ75
Conexant Systems Inc
D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 0.013us Settling Time, PQCC84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROOKTREE CORP | |
Package Description | QCCJ, LDCC84,1.2SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.391% | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 0.013 µs | |
Supply Current-Max | 330 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |