Part Details for BT730-SA by LAIRD PLC
Overview of BT730-SA by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for BT730-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT730-SA-ND
|
DigiKey | RF TXRX MODULE BT CHIP SMD Min Qty: 1 Lead time: 52 Weeks Container: Tray |
840 In Stock |
|
$27.4125 / $30.0800 | Buy Now |
DISTI #
BT730-SA
|
Avnet Americas | Bluetooth Class I 3.3V to 5V 2.1Mbps - Bulk (Alt: BT730-SA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BT730-SA-01
|
Avnet Americas | Bluetooth Class I 3.3V to 5V 2.1Mbps - Bulk (Alt: BT730-SA-01) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8000 / $24.8472 | Buy Now |
DISTI #
239-BT730-SA
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Class 1 BT Module 2.0 internal antenna RoHS: Compliant | 0 |
|
Order Now |
Part Details for BT730-SA
BT730-SA CAD Models
BT730-SA Part Data Attributes
|
BT730-SA
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
BT730-SA
LAIRD PLC
Telecom Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | Laird Technologies | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |