-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snubberless TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA08-600BW3GOS-ND
|
DigiKey | TRIAC 600V 8A TO220AB Min Qty: 1000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3610 | Buy Now |
DISTI #
863-BTA08-600BW3G
|
Mouser Electronics | Triacs 8A 50mA 600V IGT 3 QUAD INTERNL ISLTD RoHS: Compliant | 867 |
|
$1.3600 / $2.8700 | Buy Now |
DISTI #
71092565
|
RS | TRIAC TO-220 ISO 8A 600V | Littelfuse BTA08-600BW3G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4900 / $2.9300 | RFQ |
DISTI #
BTA08-600BW3G-LF
|
TME | Triac, 600V, 8A, TO220AB, Igt: 50mA, high commutation Min Qty: 1 | 360 |
|
$1.9100 / $2.6700 | Buy Now |
DISTI #
2630407
|
Farnell | TRIAC, 3 QUADRANT, 600V, 8A, TO-220AB RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$1.2085 / $2.4120 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.8A 600V STANDARD TO220AB THT | 0 |
|
$3.3349 / $3.6684 | RFQ |
|
Sense Electronic Company Limited | TO-220 | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA08-600BW3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
BTA08-600BW3G
Littelfuse Inc
Snubberless TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | LEAD FREE, CASE 221A-07, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for BTA08-600BW3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA08-600BW3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA08-600BWRG | 8A standard and Snubberless™ Triacs | STMicroelectronics | BTA08-600BW3G vs BTA08-600BWRG |
BTA08-600BW/F2 | 600V, 8A, SNUBBERLESS TRIAC, TO-220, 3 PIN | STMicroelectronics | BTA08-600BW3G vs BTA08-600BW/F2 |
BTA08-600BW | 600V, 8A, SNUBBERLESS TRIAC, TO-220AB, ISOLATED TO-220AB, 3 PIN | STMicroelectronics | BTA08-600BW3G vs BTA08-600BW |