Part Details for BTA1-08-04-1-C by TE Connectivity
Overview of BTA1-08-04-1-C by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA1-08-04-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA1-08-04-1-C
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors 8 Shell Size Straight - Bulk (Alt: BTA1-08-04-1-C) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$21.0748 / $25.3612 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$22.9000 | Buy Now |
DISTI #
RYCBTA1-08-04-1-C
|
Heilind Electronics | BTA1-08-04-1-C | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BTA1-08-04-1-C
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors 8 Shell Size Straight - Bulk (Alt: BTA1-08-04-1-C) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$21.0748 / $25.3612 | Buy Now |
DISTI #
BTA1-08-04-1-C
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors 8 Shell Size Straight - Bulk (Alt: BTA1-08-04-1-C) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$21.0748 / $25.3612 | Buy Now |
|
Master Electronics | BTA1-08-04-1-C | 0 |
|
$22.1700 / $46.4400 | Buy Now |
Part Details for BTA1-08-04-1-C
BTA1-08-04-1-C CAD Models
BTA1-08-04-1-C Part Data Attributes
|
BTA1-08-04-1-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTA1-08-04-1-C
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 08 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |