Part Details for BTA1-20-12-1-B by TE Connectivity
Overview of BTA1-20-12-1-B by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA1-20-12-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA1-20-12-1-B
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors 20 Shell Size Straight - Bulk (Alt: BTA1-20-12-1-B) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$30.9160 / $37.2040 | Buy Now |
DISTI #
RYCBTA1-20-12-1-B
|
Heilind Electronics | BTA1-20-12-1-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTA1-20-12-1-B RoHS: Compliant | 0 |
|
$33.0600 / $67.4700 | Buy Now |
|
Onlinecomponents.com | BTA1-20-12-1-B RoHS: Compliant | 0 |
|
$32.0900 / $65.5000 | Buy Now |
DISTI #
RYCBTA1-20-12-1-B
|
Interstate Connecting Components | BTA1-20-12-1-B | 0 |
|
Buy Now | |
|
Master Electronics | BTA1-20-12-1-B RoHS: Compliant | 0 |
|
$33.0600 / $67.4700 | Buy Now |
|
Master Electronics | BTA1-20-12-1-B RoHS: Compliant | 0 |
|
$32.0900 / $65.5000 | Buy Now |
Part Details for BTA1-20-12-1-B
BTA1-20-12-1-B CAD Models
BTA1-20-12-1-B Part Data Attributes
|
BTA1-20-12-1-B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTA1-20-12-1-B
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |