Part Details for BTA1-20-20-1-ZB by TE Connectivity
Overview of BTA1-20-20-1-ZB by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA1-20-20-1-ZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA1-20-20-1-ZB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors 20 Shell Size Straight - Bulk (Alt: BTA1-20-20-1-ZB) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | BTA1-20-20-1-ZB RoHS: Compliant | 0 |
|
$32.7400 / $66.8300 | Buy Now |
|
Master Electronics | BTA1-20-20-1-ZB RoHS: Compliant | 0 |
|
$32.7400 / $66.8300 | Buy Now |
Part Details for BTA1-20-20-1-ZB
BTA1-20-20-1-ZB CAD Models
BTA1-20-20-1-ZB Part Data Attributes
|
BTA1-20-20-1-ZB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTA1-20-20-1-ZB
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |