-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac, 3 Quadrant Internally Isolated, 50 mA IGT, 12 A IT(RMS) 600 V, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BTA12-600BW3G-OS-ND
|
DigiKey | TRIAC 600V 12A TO220AB Min Qty: 207 Container: Bulk MARKETPLACE PRODUCT |
88893 In Stock |
|
$1.4600 | Buy Now |
DISTI #
70465851
|
RS | BTA12-600BW3G , TRIAC, 600V 12A, Gate Trigger 1.7V 50mA, 3-Pin TO-220 | ON Semiconductor BTA12-600BW3G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0000 | RFQ |
|
Rochester Electronics | Snubberless TRIAC, 600V, 12A, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 88893 |
|
$1.2500 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA12-600BW3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BTA12-600BW3G
onsemi
Triac, 3 Quadrant Internally Isolated, 50 mA IGT, 12 A IT(RMS) 600 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, CASE 221A-07, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 2000 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.1 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for BTA12-600BW3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA12-600BW3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA216-600F,127 | BTA216-600F | NXP Semiconductors | BTA12-600BW3G vs BTA216-600F,127 |
BTA208-600D | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BTA12-600BW3G vs BTA208-600D |
BT137X-600D,127 | BT137X-600D | NXP Semiconductors | BTA12-600BW3G vs BT137X-600D,127 |
BTB08-600CW3G | 8.0 A, 35 mA IGT 3 Quadrant Triac 600 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BTA12-600BW3G vs BTB08-600CW3G |
BTA412Y-600C,127 | BTA412Y-600C | NXP Semiconductors | BTA12-600BW3G vs BTA412Y-600C,127 |
BT138X-600F,127 | BT138X-600F | NXP Semiconductors | BTA12-600BW3G vs BT138X-600F,127 |
BTA316-600BT | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BTA12-600BW3G vs BTA316-600BT |
BT134-800,127 | BT134-800 | NXP Semiconductors | BTA12-600BW3G vs BT134-800,127 |
BTA216X-600B,127 | BTA216X-600B | NXP Semiconductors | BTA12-600BW3G vs BTA216X-600B,127 |
BTA208X-600F,127 | BTA208X-600F | NXP Semiconductors | BTA12-600BW3G vs BTA208X-600F,127 |