Part Details for BTA12-800CW3G by Littelfuse Inc
Overview of BTA12-800CW3G by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA12-800CW3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA12-800CW3G-ND
|
DigiKey | TRIAC 800V 12A TO220AB Min Qty: 1000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1494 | Buy Now |
DISTI #
863-BTA12-800CW3G
|
Mouser Electronics | Triacs 12A 35mA 800V IGT 3 QUAD INTERNL ISLTD RoHS: Compliant | 0 |
|
$1.4100 | Order Now |
DISTI #
BTA12-800CW3G
|
TTI | Triacs 12A 35mA 800V IGT 3 QUAD INTERNL ISLTD Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.8100 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.12A 800V STANDARD TO220AB THT | 0 |
|
$3.9402 / $4.3342 | RFQ |
|
Perfect Parts Corporation | 7647 |
|
RFQ |
Part Details for BTA12-800CW3G
BTA12-800CW3G CAD Models
BTA12-800CW3G Part Data Attributes:
|
BTA12-800CW3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
BTA12-800CW3G
Littelfuse Inc
Snubberless TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | LEAD FREE, CASE 221A-07, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTA12-800CW3G
This table gives cross-reference parts and alternative options found for BTA12-800CW3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA12-800CW3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA12-800BW3G | Snubberless TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | BTA12-800CW3G vs BTA12-800BW3G |
BT138F-800F | 800V, 12A, TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BTA12-800CW3G vs BT138F-800F |
BT138F-800 | 800V, 12A, TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BTA12-800CW3G vs BT138F-800 |
UT138F-8 | TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, TO-220, 3 PIN | Unisonic Technologies Co Ltd | BTA12-800CW3G vs UT138F-8 |
FT1214NH00TU | TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Fagor Electrónica | BTA12-800CW3G vs FT1214NH00TU |
BT138F-800E | 800V, 12A, TRIAC | NXP Semiconductors | BTA12-800CW3G vs BT138F-800E |
MAC21210 | TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | BTA12-800CW3G vs MAC21210 |
FT1211NH00TU | TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Fagor Electrónica | BTA12-800CW3G vs FT1211NH00TU |
BTB12-800CW3G | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Littelfuse Inc | BTA12-800CW3G vs BTB12-800CW3G |
BT138F-800G | 800V, 12A, TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BTA12-800CW3G vs BT138F-800G |