Part Details for BTA12 by Dongguan YFW Electronics Co Ltd
Overview of BTA12 by Dongguan YFW Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 15mA 10mA 800V Two-way thyristor TO-220A TRIACs ROHS | 1609 |
|
$0.2556 / $0.4752 | Buy Now |