-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16A standard and Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8904
|
Newark | Triac, 16A, 800V, To-220Abins, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):16A, Triac Case Style:To-220Ab, Gate Trigger Current Max (Qi), Igt:10Ma, Gate Trigger Voltage Max Vgt:1.3V, Peak Gate Power:1W, rohs Compliant: Yes |Stmicroelectronics BTA16-800SWRG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2182 |
|
$0.7400 / $2.1900 | Buy Now |
DISTI #
497-16148-5-ND
|
DigiKey | TRIAC SENS GATE 800V 16A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
486 In Stock |
|
$0.4803 / $1.2800 | Buy Now |
DISTI #
BTA16-800SWRG
|
Avnet Americas | Thyristor TRIAC 800V 168A 3-Pin(3+Tab) TO-220AB Isolated Tube - Rail/Tube (Alt: BTA16-800SWRG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4756 / $0.4960 | Buy Now |
DISTI #
511-BTA16-800SWRG
|
Mouser Electronics | Triacs 16 A Snubberless logic standard TRI RoHS: Compliant | 890 |
|
$0.4800 / $1.2700 | Buy Now |
|
STMicroelectronics | 16A standard and Snubberless™, Triacs RoHS: Compliant Min Qty: 1 | 890 |
|
$1.0000 / $1.2500 | Buy Now |
|
Future Electronics | BTA16 Series 800 Vdrm 16 A Flange Mount Logic Level Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.4950 / $0.5300 | Buy Now |
|
Future Electronics | BTA16 Series 800 Vdrm 16 A Flange Mount Logic Level Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.4950 / $0.5300 | Buy Now |
|
Future Electronics | BTA16 Series 800 Vdrm 16 A Flange Mount Logic Level Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4950 / $0.5900 | Buy Now |
DISTI #
67537911
|
Verical | TRIAC 800V 16A(RMS) 168A 3-Pin(3+Tab) TO-220AB Insulated Tube Min Qty: 15 Package Multiple: 1 Date Code: 2247 | Americas - 2200 |
|
$0.4568 / $0.8252 | Buy Now |
DISTI #
BTA16-800SWRG
|
Avnet Americas | Thyristor TRIAC 800V 168A 3-Pin(3+Tab) TO-220AB Isolated Tube - Rail/Tube (Alt: BTA16-800SWRG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4756 / $0.4960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA16-800SWRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA16-800SWRG
STMicroelectronics
16A standard and Snubberless™ Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 40 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |