Part Details for BTA2008-600E/L02EP by WeEn Semiconductor Co Ltd
Overview of BTA2008-600E/L02EP by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA2008-600E/L02EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA2008-600E/L02EP-ND
|
DigiKey | TRIAC 600V 0.8A TO92-3 Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1517 | Buy Now |
DISTI #
BTA2008-600E/L02EP
|
Avnet Americas | Thyristor TRIAC 600V 9.9A 3-Pin SPT Bulk - Rail/Tube (Alt: BTA2008-600E/L02EP) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1575 | Buy Now |
DISTI #
771-BTA2008600EL02EP
|
Mouser Electronics | Triacs BTA2008-600E/L02/TO-92/STANDAR RoHS: Compliant | 0 |
|
$0.1450 / $0.1570 | Order Now |