Part Details for BTA2008-600EQP by WeEn Semiconductor Co Ltd
Overview of BTA2008-600EQP by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA2008-600EQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA2008-600EQP-ND
|
DigiKey | TRIAC 600V 0.8A TO92-3 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1444 / $0.1517 | Buy Now |
DISTI #
BTA2008-600EQP
|
Avnet Americas | BTA2008-600E/TO-92/STANDARD MA - Rail/Tube (Alt: BTA2008-600EQP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1575 | Buy Now |
DISTI #
771-BTA2008-600EQP
|
Mouser Electronics | Triacs BTA2008-600E/TO-92/STANDARD MA RoHS: Compliant | 0 |
|
$0.1320 / $0.1430 | Order Now |
Part Details for BTA2008-600EQP
BTA2008-600EQP CAD Models
BTA2008-600EQP Part Data Attributes:
|
BTA2008-600EQP
WeEn Semiconductor Co Ltd
Buy Now
|
Compare Parts:
BTA2008-600EQP
WeEn Semiconductor Co Ltd
|
Samacsys Manufacturer | WeEn Semiconductors |