Part Details for BTA2008-800D,412 by WeEn Semiconductor Co Ltd
Overview of BTA2008-800D,412 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA2008-800D,412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1408-ND
|
DigiKey | TRIAC SENS GATE 800V 0.8A TO92-3 Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1661 | Buy Now |
DISTI #
BTA2008-800D,412
|
Avnet Americas | Thyristor TRIAC 800V 9.9A 3-Pin SPT Bulk - Rail/Tube (Alt: BTA2008-800D,412) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1725 | Buy Now |
DISTI #
771-BTA2008-800D,412
|
Mouser Electronics | Triacs Thyristor TRIAC 800V 9.9A 3-Pin SPT RoHS: Compliant | 0 |
|
$0.1590 / $0.1720 | Order Now |
Part Details for BTA2008-800D,412
BTA2008-800D,412 CAD Models
BTA2008-800D,412 Part Data Attributes
|
BTA2008-800D,412
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA2008-800D,412
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 800V V(DRM), 0.8A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
RMS On-state Current-Max | 0.8 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |