Part Details for BTA201-600E,112 by WeEn Semiconductor Co Ltd
Overview of BTA201-600E,112 by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA201-600E,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1296-ND
|
DigiKey | TRIAC SENS GATE 600V 1A TO92-3 Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1995 | Buy Now |
DISTI #
BTA201-600E,112
|
Avnet Americas | Thyristor TRIAC 600V 13.7A 3-Pin SPT Bulk - Rail/Tube (Alt: BTA201-600E,112) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2010 / $0.2585 | Buy Now |
DISTI #
771-BTA201-600E112
|
Mouser Electronics | Triacs 3 QUADRANT TRIAC RoHS: Compliant | 0 |
|
$0.1840 / $0.1950 | Order Now |
DISTI #
BTA201-600E,112
|
Avnet Americas | Thyristor TRIAC 600V 13.7A 3-Pin SPT Bulk - Rail/Tube (Alt: BTA201-600E,112) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2010 / $0.2585 | Buy Now |
DISTI #
BTA201-600E,112
|
Avnet Americas | Thyristor TRIAC 600V 13.7A 3-Pin SPT Bulk - Rail/Tube (Alt: BTA201-600E,112) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2010 / $0.2585 | Buy Now |
DISTI #
BTA201-600E.112
|
TME | Triac, 600V, 1A, TO92, Igt: 10mA, Ifsm: 12.5A, 3Q,Hi-Com Min Qty: 3 | 0 |
|
$0.1780 / $0.2500 | RFQ |
DISTI #
BTA201-600E,112
|
Avnet Americas | Thyristor TRIAC 600V 13.7A 3-Pin SPT Bulk - Rail/Tube (Alt: BTA201-600E,112) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2010 / $0.2585 | Buy Now |
DISTI #
BTA201-600E,112
|
Avnet Americas | Thyristor TRIAC 600V 13.7A 3-Pin SPT Bulk - Rail/Tube (Alt: BTA201-600E,112) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2010 / $0.2585 | Buy Now |
DISTI #
BTA201-600E,112
|
Avnet Silica | Thyristor TRIAC 600V 13.7A 3-Pin SPT Bulk (Alt: BTA201-600E,112) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TRIAC SENS GATE 600V 1A TO92-3 | 9757 |
|
$0.1550 | Buy Now |
Part Details for BTA201-600E,112
BTA201-600E,112 CAD Models
BTA201-600E,112 Part Data Attributes
|
BTA201-600E,112
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA201-600E,112
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-43A, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
RMS On-state Current-Max | 1 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BTA201-600E,112
This table gives cross-reference parts and alternative options found for BTA201-600E,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA201-600E,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA201-600E | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | BTA201-600E,112 vs BTA201-600E |