Part Details for BTA201-600E,126 by WeEn Semiconductor Co Ltd
Overview of BTA201-600E,126 by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA201-600E,126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1402-1-ND
|
DigiKey | TRIAC SENS GATE 600V 1A TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1975 / $0.1995 | Buy Now |
DISTI #
BTA201-600E,126
|
Avnet Americas | Thyristor TRIAC 600V 13.7A 3-Pin SPT Ammo - Ammo Pack (Alt: BTA201-600E,126) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2010 / $0.2585 | Buy Now |
DISTI #
771-BTA201-600E,126
|
Mouser Electronics | Triacs Thyristor TRIAC 600V 13.7A 3-Pin SPT RoHS: Compliant | 0 |
|
$0.1840 / $0.1950 | Order Now |
DISTI #
BTA201-600E,126
|
Avnet Americas | Thyristor TRIAC 600V 13.7A 3-Pin SPT Ammo - Ammo Pack (Alt: BTA201-600E,126) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2010 / $0.2585 | Buy Now |
DISTI #
BTA201-600E,126
|
Avnet Americas | Thyristor TRIAC 600V 13.7A 3-Pin SPT Ammo - Ammo Pack (Alt: BTA201-600E,126) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2010 / $0.2585 | Buy Now |
DISTI #
BTA201-600E,126
|
Avnet Asia | Thyristor TRIAC 600V 13.7A 3-Pin SPT Ammo (Alt: BTA201-600E,126) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for BTA201-600E,126
BTA201-600E,126 CAD Models
BTA201-600E,126 Part Data Attributes
|
BTA201-600E,126
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA201-600E,126
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
JESD-609 Code | e3 | |
Terminal Finish | TIN | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |