Part Details for BTA204-600C,127 by WeEn Semiconductor Co Ltd
Overview of BTA204-600C,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTA204-600C,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1301-ND
|
DigiKey | TRIAC 600V 4A TO220AB Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2475 | Buy Now |
DISTI #
BTA204-600C,127
|
Avnet Americas | Thyristor TRIAC 600V 27A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTA204-600C,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2250 | Buy Now |
DISTI #
771-BTA204-600C127
|
Mouser Electronics | Triacs 600V 4A RoHS: Compliant | 2327 |
|
$0.2080 / $0.6200 | Buy Now |
DISTI #
BTA204-600C.127
|
TME | Triac, 600V, 4A, TO220AB, Igt: 35mA, Ifsm: 25A, 3Q,Hi-Com Min Qty: 2 | 0 |
|
$0.2510 / $0.3850 | RFQ |
DISTI #
BTA204-600C,127
|
Avnet Asia | Thyristor TRIAC 600V 27A 3-Pin(3+Tab) TO-220AB Tube (Alt: BTA204-600C,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BTA204-600C,127
|
Avnet Silica | Thyristor TRIAC 600V 27A 3-Pin(3+Tab) TO-220AB Tube (Alt: BTA204-600C,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BTA204-600C,127
|
EBV Elektronik | Thyristor TRIAC 600V 27A 3-Pin(3+Tab) TO-220AB Tube (Alt: BTA204-600C,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTA204-600C,127
BTA204-600C,127 CAD Models
BTA204-600C,127 Part Data Attributes:
|
BTA204-600C,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA204-600C,127
WeEn Semiconductor Co Ltd
Snubberless TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 4 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTA204-600C,127
This table gives cross-reference parts and alternative options found for BTA204-600C,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA204-600C,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA204-600C | 600V, 4A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BTA204-600C,127 vs BTA204-600C |