Part Details for BTA225B-800B,118 by WeEn Semiconductor Co Ltd
Overview of BTA225B-800B,118 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX800BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 80ohm POWRTRN | |
R8A77800BDBGGV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for BTA225B-800B,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5862
|
Newark | Triac, 25A, 800V, To-252, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):25A, Triac Case Style:To-252, Gate Trigger Current Max (Qi), Igt:50Ma, Gate Trigger Voltage Max Vgt:1V, Peak Gate Power:5W, Peak Nonrohs Compliant: Yes |Ween Semiconductors BTA225B-800B,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9420 / $2.1800 | Buy Now |
DISTI #
1740-1123-1-ND
|
DigiKey | TRIAC 800V 25A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9340 In Stock |
|
$0.9101 / $2.1000 | Buy Now |
DISTI #
BTA225B-800B,118
|
Avnet Americas | Thyristor TRIAC 800V 209A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BTA225B-800B,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9600 | Buy Now |
DISTI #
771-BTA225B-800B-/T3
|
Mouser Electronics | Triacs 800V 25A RoHS: Compliant | 8145 |
|
$0.8890 / $1.9800 | Buy Now |
DISTI #
83150570
|
Verical | TRIAC 800V 209A 3-Pin(2+Tab) D2PAK T/R Min Qty: 5600 Package Multiple: 5600 Date Code: 2425 | Americas - 16800 |
|
$0.9124 | Buy Now |
DISTI #
79927863
|
Verical | TRIAC 800V 209A 3-Pin(2+Tab) D2PAK T/R Min Qty: 8 Package Multiple: 1 Date Code: 2402 | Americas - 5583 |
|
$0.8207 | Buy Now |
DISTI #
BTA225B-800B.118
|
TME | Triac, 800V, 25A, D2PAK, Igt: 50mA, Ifsm: 190A, 3Q,Hi-Com Min Qty: 1 | 908 |
|
$0.7000 / $1.4200 | Buy Now |
DISTI #
BTA225B-800B,118
|
Avnet Silica | Thyristor TRIAC 800V 209A 3-Pin(2+Tab) D2PAK T/R (Alt: BTA225B-800B,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | Silica - 3200 |
|
Buy Now | |
DISTI #
BTA225B-800B,118
|
EBV Elektronik | Thyristor TRIAC 800V 209A 3-Pin(2+Tab) D2PAK T/R (Alt: BTA225B-800B,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTA225B-800B,118
BTA225B-800B,118 CAD Models
BTA225B-800B,118 Part Data Attributes
|
BTA225B-800B,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA225B-800B,118
WeEn Semiconductor Co Ltd
Snubberless TRIAC, 800V V(DRM), 25A I(T)RMS, PLASTIC, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 25 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTA225B-800B,118
This table gives cross-reference parts and alternative options found for BTA225B-800B,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA225B-800B,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA225B-800B | Snubberless TRIAC, 800V V(DRM), 25A I(T)RMS, TO-263AB, D2PAK-3/2 | WeEn Semiconductor Co Ltd | BTA225B-800B,118 vs BTA225B-800B |
BTA225B-800B | 800V, 25A, SNUBBERLESS TRIAC, TO-263AB, PLASTIC, SOT-404, 3 PIN | NXP Semiconductors | BTA225B-800B,118 vs BTA225B-800B |
BTA225B-800B/T3 | TRIAC, 800 V, 25 A, SNUBBERLESS TRIAC, TO-263AB, TO-263, 3 PIN | NXP Semiconductors | BTA225B-800B,118 vs BTA225B-800B/T3 |
BTA225B-800B,118 | BTA225B-800B | NXP Semiconductors | BTA225B-800B,118 vs BTA225B-800B,118 |