Part Details for BTA225B-800BTJ by WeEn Semiconductor Co Ltd
Overview of BTA225B-800BTJ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA225B-800BTJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA225B-800BTJ-ND
|
DigiKey | TRIAC 800V 25A D2PAK Min Qty: 5600 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8106 | Buy Now |
DISTI #
771-BTA225B-800BTJ
|
Mouser Electronics | Triacs 3Q Hi-Com Triac RoHS: Compliant | 0 |
|
$0.7910 / $0.8100 | Order Now |
DISTI #
BTA225B-800BTJ
|
TME | Triac, 800V, 25A, D2PAK, Igt: 50mA, Ifsm: 190A, 3Q,Hi-Com Min Qty: 1 | 0 |
|
$0.9400 / $1.4200 | RFQ |
DISTI #
BTA225B-800BTJ
|
Avnet Silica | TRIAC 1.55V 800V 10uA 3-Pin SOT-404 (Alt: BTA225B-800BTJ) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BTA225B-800BTJ
|
EBV Elektronik | TRIAC 1.55V 800V 10uA 3-Pin SOT-404 (Alt: BTA225B-800BTJ) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTA225B-800BTJ
BTA225B-800BTJ CAD Models
BTA225B-800BTJ Part Data Attributes
|
BTA225B-800BTJ
WeEn Semiconductor Co Ltd
Buy Now
|
Compare Parts:
BTA225B-800BTJ
WeEn Semiconductor Co Ltd
|
Samacsys Manufacturer | WeEn Semiconductors |