Part Details for BTA25H-600CW3G by Littelfuse Inc
Overview of BTA25H-600CW3G by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA25H-600CW3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | TRIAC DIS.25A 600V STANDARD TO220AB THT | 0 |
|
$6.8612 / $7.5473 | RFQ |
|
Sense Electronic Company Limited | TO-220 | 1172 |
|
RFQ |
Part Details for BTA25H-600CW3G
BTA25H-600CW3G CAD Models
BTA25H-600CW3G Part Data Attributes
|
BTA25H-600CW3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
BTA25H-600CW3G
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | LEAD FREE, CASE 221A-07, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |