Part Details for BTA3-08-04-1-C-SE by TE Connectivity
Overview of BTA3-08-04-1-C-SE by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA3-08-04-1-C-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-BTA3-08-04-1-C-SE-ND
|
DigiKey | CONN BACKSH BANDING SZ8 1/2-20 Min Qty: 50 Lead time: 45 Weeks Container: Box | Temporarily Out of Stock |
|
$66.5322 | Buy Now |
DISTI #
AAF1158-00
|
Avnet Americas | Backshell for Circular Connectors 8 Shell Size Right Angle - Bulk (Alt: AAF1158-00) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$53.6074 / $64.5106 | Buy Now |
DISTI #
571-BTA3-08-04-1-CSE
|
Mouser Electronics | Circular MIL Spec Backshells Banding Backshell 90 Deg RoHS: Compliant | 0 |
|
$68.8200 | Order Now |
|
Onlinecomponents.com | BTA3-08-04-1-C-SE | 0 |
|
$55.6500 / $113.5800 | Buy Now |
DISTI #
AAF1158-00
|
Avnet Americas | Backshell for Circular Connectors 8 Shell Size Right Angle - Bulk (Alt: AAF1158-00) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$53.6074 / $64.5106 | Buy Now |
DISTI #
AAF1158-00
|
Avnet Americas | Backshell for Circular Connectors 8 Shell Size Right Angle - Bulk (Alt: AAF1158-00) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$53.6074 / $64.5106 | Buy Now |
|
Master Electronics |
24 Partner Stock |
|
$100.0400 / $141.8900 | Buy Now | |
|
Master Electronics | BTA3-08-04-1-C-SE | 0 |
|
$55.6500 / $113.5800 | Buy Now |
Part Details for BTA3-08-04-1-C-SE
BTA3-08-04-1-C-SE CAD Models
BTA3-08-04-1-C-SE Part Data Attributes
|
BTA3-08-04-1-C-SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTA3-08-04-1-C-SE
TE Connectivity
Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 08 | |
Wire Size-Max |