Part Details for BTA3-10-04-1-B-SE by TE Connectivity
Overview of BTA3-10-04-1-B-SE by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for BTA3-10-04-1-B-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-BTA3-10-04-1-B-SE-ND
|
DigiKey | CONN BACKSH BANDING SZ10 5/8-24 Min Qty: 50 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$67.5134 | Buy Now |
DISTI #
AAF6906-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482-Series II, MIL-DTL-83723 Series I & II, MIL-DTL-5015H Circular Connectors 10 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAF6906-00) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$54.3980 / $65.4620 | Buy Now |
DISTI #
571-BTA3-10-04-1-BSE
|
Mouser Electronics | Circular MIL Spec Backshells Banding Backshell 90 Deg RoHS: Not Compliant | 0 |
|
$69.8300 | Order Now |
DISTI #
AAF6906-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482-Series II, MIL-DTL-83723 Series I & II, MIL-DTL-5015H Circular Connectors 10 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAF6906-00) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$54.3980 / $65.4620 | Buy Now |
|
Master Electronics | BTA3-10-04-1-B-SE | 0 |
|
$56.4700 / $115.2500 | Buy Now |
Part Details for BTA3-10-04-1-B-SE
BTA3-10-04-1-B-SE CAD Models
BTA3-10-04-1-B-SE Part Data Attributes:
|
BTA3-10-04-1-B-SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTA3-10-04-1-B-SE
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |