Part Details for BTA3-12-04-1-ZB-SB by TE Connectivity
Overview of BTA3-12-04-1-ZB-SB by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for BTA3-12-04-1-ZB-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA3-12-04-1-ZB-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors 12 Shell Size Right Angle - Bulk (Alt: BTA3-12-04-1-ZB-SB) Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
$67.5904 / $81.3376 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$73.4400 | Buy Now |
DISTI #
RYCBTA3-12-04-1-ZB-SB
|
Heilind Electronics | BTA3-12-04-1-ZB-SB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCBTA3-12-04-1-ZB-SB
|
Interstate Connecting Components | BTA3-12-04-1-ZB-SB | 0 |
|
Buy Now | |
|
Master Electronics | BTA3-12-04-1-ZB-SB | 0 |
|
$68.5600 / $143.6100 | Buy Now |
Part Details for BTA3-12-04-1-ZB-SB
BTA3-12-04-1-ZB-SB CAD Models
BTA3-12-04-1-ZB-SB Part Data Attributes:
|
BTA3-12-04-1-ZB-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTA3-12-04-1-ZB-SB
TE Connectivity
Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 | |
Wire Size-Max |