Part Details for BTA3-12-06-1-ZB by TE Connectivity
Overview of BTA3-12-06-1-ZB by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA3-12-06-1-ZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA3-12-06-1-ZB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors 12 Shell Size Right Angle - Bulk (Alt: BTA3-12-06-1-ZB) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$51.2710 / $61.6990 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$183.8300 | Buy Now |
DISTI #
RYCBTA3-12-06-1-ZB
|
Heilind Electronics | BTA3-12-06-1-ZB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTA3-12-06-1-ZB RoHS: Compliant | 0 |
|
$53.2300 / $108.6200 | Buy Now |
DISTI #
RYCBTA3-12-06-1-ZB
|
Interstate Connecting Components | BTA3-12-06-1-ZB | 0 |
|
Buy Now | |
|
Master Electronics | BTA3-12-06-1-ZB RoHS: Compliant | 0 |
|
$53.2300 / $108.6200 | Buy Now |
Part Details for BTA3-12-06-1-ZB
BTA3-12-06-1-ZB CAD Models
BTA3-12-06-1-ZB Part Data Attributes
|
BTA3-12-06-1-ZB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTA3-12-06-1-ZB
TE Connectivity
Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 | |
Wire Size-Max |