Part Details for BTA3-12-08-1-ZB-SB by TE Connectivity
Overview of BTA3-12-08-1-ZB-SB by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA3-12-08-1-ZB-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA3-12-08-1-ZB-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors 12 Shell Size Right Angle - Bulk (Alt: BTA3-12-08-1-ZB-SB) Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
$67.5904 / $81.3376 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 1 Container: Box | 0Box |
|
$704.8800 | Buy Now |
DISTI #
RYCBTA3-12-08-1-ZB-SB
|
Heilind Electronics | BTA3-12-08-1-ZB-SB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTA3-12-08-1-ZB-SB RoHS: Compliant | 0 |
|
$68.5600 / $143.6100 | Buy Now |
DISTI #
RYCBTA3-12-08-1-ZB-SB
|
Interstate Connecting Components | BTA3-12-08-1-ZB-SB | 0 |
|
Buy Now | |
|
Master Electronics | BTA3-12-08-1-ZB-SB RoHS: Compliant | 0 |
|
$68.5600 / $143.6100 | Buy Now |
Part Details for BTA3-12-08-1-ZB-SB
BTA3-12-08-1-ZB-SB CAD Models
BTA3-12-08-1-ZB-SB Part Data Attributes
|
BTA3-12-08-1-ZB-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTA3-12-08-1-ZB-SB
TE Connectivity
Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 | |
Wire Size-Max |