Part Details for BTA312-600B/DG,127 by WeEn Semiconductor Co Ltd
Overview of BTA312-600B/DG,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA312-600B/DG,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1458-ND
|
DigiKey | TRIAC 600V 12A TO220AB Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4333 | Buy Now |
DISTI #
771-BTA312600BDG127
|
Mouser Electronics | Triacs 600 V 12 A TO220AB RoHS: Compliant | 0 |
|
$0.2520 / $0.2720 | Order Now |
DISTI #
BTA312-600B/DG.127
|
TME | Triac, 600V, 12A, TO220AB, Igt: 50mA, Ifsm: 110A, 3Q,Hi-Com Min Qty: 1 | 0 |
|
$0.3760 / $0.7790 | RFQ |
DISTI #
BTA312-600B/DG,127
|
Avnet Silica | (Alt: BTA312-600B/DG,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BTA312-600B/DG,127
|
EBV Elektronik | (Alt: BTA312-600B/DG,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTA312-600B/DG,127
BTA312-600B/DG,127 CAD Models
BTA312-600B/DG,127 Part Data Attributes
|
BTA312-600B/DG,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA312-600B/DG,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | TRIAC |