Part Details for BTA312-600C,127 by WeEn Semiconductor Co Ltd
Overview of BTA312-600C,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA312-600C,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BTA312-600C,127-1740-ND
|
DigiKey | TRIAC 600V 12A TO220AB Min Qty: 630 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.4800 | Buy Now |
DISTI #
1740-1365-ND
|
DigiKey | TRIAC 600V 12A TO220AB Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4333 | Buy Now |
DISTI #
771-BTA312-600C127
|
Mouser Electronics | Triacs RAIL-THYR AND TRIACS RoHS: Compliant | 2266 |
|
$0.4220 / $1.1000 | Buy Now |
|
Rochester Electronics | WeEn - BTA312-600C - 3 Quadrant TRIAC - TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.4091 / $0.4813 | Buy Now |
DISTI #
BTA312-600C.127
|
TME | Triac, 600V, 12A, TO220AB, Igt: 35mA, Ifsm: 100A, 3Q,Hi-Com Min Qty: 1 | 0 |
|
$0.4010 / $0.7490 | RFQ |
DISTI #
BTA312-600C,127
|
Avnet Silica | Thyristor TRIAC 600V 105A 3-Pin(3+Tab) TO-220AB Tube (Alt: BTA312-600C,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BTA312-600C,127
|
EBV Elektronik | Thyristor TRIAC 600V 105A 3-Pin(3+Tab) TO-220AB Tube (Alt: BTA312-600C,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTA312-600C,127
BTA312-600C,127 CAD Models
BTA312-600C,127 Part Data Attributes
|
BTA312-600C,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA312-600C,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 12 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BTA312-600C,127
This table gives cross-reference parts and alternative options found for BTA312-600C,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA312-600C,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA412Y-600C,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BTA312-600C,127 vs BTA412Y-600C,127 |
CTA12-600SWPT | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN | Cynergy3 Components | BTA312-600C,127 vs CTA12-600SWPT |
BTA312X-600B | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | BTA312-600C,127 vs BTA312X-600B |
BTA12-600BW3G | Snubberless TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | BTA312-600C,127 vs BTA12-600BW3G |
BTA212-600F,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BTA312-600C,127 vs BTA212-600F,127 |
BTA312-600B,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTA312-600C,127 vs BTA312-600B,127 |
BTA412Y-600C | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BTA312-600C,127 vs BTA412Y-600C |
BTA312-600B | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTA312-600C,127 vs BTA312-600B |
CTA12-600TW | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN | Cynergy3 Components | BTA312-600C,127 vs CTA12-600TW |
TXDV612 | 600V, 12A, ALTERNISTOR TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | BTA312-600C,127 vs TXDV612 |