Part Details for BTA312B-600C,118 by WeEn Semiconductor Co Ltd
Overview of BTA312B-600C,118 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA312B-600C,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1392-1-ND
|
DigiKey | TRIAC 600V 12A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11354 In Stock |
|
$0.4340 / $1.1500 | Buy Now |
DISTI #
BTA312B-600C,118
|
Avnet Americas | Thyristor TRIAC 600V 110A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BTA312B-600C,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4725 | Buy Now |
DISTI #
771-BTA312B-600C,118
|
Mouser Electronics | Triacs Thyristor TRIAC 600V 105A 3-Pin (2+Tab) RoHS: Compliant | 0 |
|
$0.2420 / $0.7200 | Order Now |
DISTI #
BTA312B-600C.118
|
TME | Triac, 600V, 12A, D2PAK, Igt: 35mA, Ifsm: 100A, 3Q,Hi-Com Min Qty: 1 | 0 |
|
$0.3850 / $0.7440 | RFQ |
DISTI #
BTA312B-600C,118
|
Avnet Silica | Thyristor TRIAC 600V 110A 3-Pin(2+Tab) D2PAK T/R (Alt: BTA312B-600C,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BTA312B-600C,118
|
EBV Elektronik | Thyristor TRIAC 600V 110A 3-Pin(2+Tab) D2PAK T/R (Alt: BTA312B-600C,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTA312B-600C,118
BTA312B-600C,118 CAD Models
BTA312B-600C,118 Part Data Attributes
|
BTA312B-600C,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA312B-600C,118
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, PLASTIC, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 12 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BTA312B-600C,118
This table gives cross-reference parts and alternative options found for BTA312B-600C,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA312B-600C,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA312B-600C | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, D2PAK-3 | NXP Semiconductors | BTA312B-600C,118 vs BTA312B-600C |