Part Details for BTA312B-600CT,118 by WeEn Semiconductor Co Ltd
Overview of BTA312B-600CT,118 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA312B-600CT,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6728
|
Newark | Triac, 600V, 12A, To-263 Rohs Compliant: Yes |Ween Semiconductors BTA312B-600CT,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10774 |
|
$0.6380 / $1.3300 | Buy Now |
DISTI #
1740-1391-1-ND
|
DigiKey | TRIAC 600V 12A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14852 In Stock |
|
$0.4537 / $1.2100 | Buy Now |
DISTI #
BTA312B-600CT,118
|
Avnet Americas | Thyristor TRIAC 600V 110A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BTA312B-600CT,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4950 | Buy Now |
DISTI #
771-BTA312B-600CT118
|
Mouser Electronics | Triacs Thyristor TRIAC 600V 105A 3-Pin (2+Tab) RoHS: Compliant | 3568 |
|
$0.4350 / $1.1000 | Buy Now |
DISTI #
69100922
|
Verical | TRIAC Diode 600V 12A(RMS) 110A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Date Code: 2320 | Americas - 4800 |
|
$0.4150 / $0.4156 | Buy Now |
DISTI #
BTA312B-600CT.118
|
TME | Triac, 600V, 12A, D2PAK, Igt: 35mA, Ifsm: 100A, 3Q,Hi-Com Min Qty: 1 | 549 |
|
$0.5590 / $0.9670 | Buy Now |
DISTI #
BTA312B-600CT,118
|
Avnet Silica | Thyristor TRIAC 600V 110A 3-Pin(2+Tab) D2PAK T/R (Alt: BTA312B-600CT,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | Silica - 800 |
|
Buy Now | |
DISTI #
BTA312B-600CT,118
|
EBV Elektronik | Thyristor TRIAC 600V 110A 3-Pin(2+Tab) D2PAK T/R (Alt: BTA312B-600CT,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | EBV - 2400 |
|
Buy Now | |
|
New Advantage Corporation | BTA312B-600CT/D2PAK/REEL 13" Q RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 800 |
|
$0.6788 | Buy Now |
Part Details for BTA312B-600CT,118
BTA312B-600CT,118 CAD Models
BTA312B-600CT,118 Part Data Attributes
|
BTA312B-600CT,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA312B-600CT,118
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 35 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | SNUBBERLESS TRIAC |