Part Details for BTA312G-600CTQ by WeEn Semiconductor Co Ltd
Overview of BTA312G-600CTQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA312G-600CTQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA312G-600CTQ-ND
|
DigiKey | TRIAC 600V 12A I2PAK Min Qty: 1 Lead time: 8 Weeks Container: Tube |
11817 In Stock |
|
$0.3664 / $0.9800 | Buy Now |
DISTI #
BTA312G-600CTQ
|
Avnet Americas | Thyristor TRIAC 3-Pin I2PAK Rail - Rail/Tube (Alt: BTA312G-600CTQ) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3990 | Buy Now |
DISTI #
771-BTA312G-600CTQ
|
Mouser Electronics | Triacs BTA312G-600CT/I2PAK/STANDARD M RoHS: Compliant | 0 |
|
$0.3660 / $0.3840 | Order Now |
DISTI #
BTA312G-600CTQ
|
TME | Triac, 600V, 12A, I2PAK, Igt: 35mA, Ifsm: 100A, 3Q,Hi-Com Min Qty: 1 | 0 |
|
$0.2480 / $0.7520 | RFQ |
DISTI #
BTA312G-600CTQ
|
EBV Elektronik | (Alt: BTA312G-600CTQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTA312G-600CTQ
BTA312G-600CTQ CAD Models
BTA312G-600CTQ Part Data Attributes
|
BTA312G-600CTQ
WeEn Semiconductor Co Ltd
Buy Now
|
Compare Parts:
BTA312G-600CTQ
WeEn Semiconductor Co Ltd
|
Samacsys Manufacturer | WeEn Semiconductors |