Part Details for BTA312X-600C,127 by WeEn Semiconductor Co Ltd
Overview of BTA312X-600C,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA312X-600C,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BTA312X-600C,127-WE-ND
|
DigiKey | TRIAC 600V 12A TO220F Min Qty: 600 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10641 In Stock |
|
$0.5000 | Buy Now |
DISTI #
1740-1372-ND
|
DigiKey | TRIAC 600V 12A TO220F Min Qty: 600 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4550 | Buy Now |
DISTI #
BTA312X-600C,127
|
Avnet Americas | Thyristor TRIAC 600V 110A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: BTA312X-600C,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4725 | Buy Now |
DISTI #
771-BTA312X-600C127
|
Mouser Electronics | Triacs RAIL-THYR AND TRIACS RoHS: Compliant | 4393 |
|
$0.4330 / $1.1500 | Buy Now |
|
Rochester Electronics | WeEn - BTA312X-600C - 3 Quadrant TRIAC - TO-220F RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.4295 / $0.5053 | Buy Now |
DISTI #
BTA312X-600C.127
|
TME | Triac, 600V, 12A, TO220FP, Igt: 35mA, Ifsm: 100A, 3Q,Hi-Com Min Qty: 1 | 0 |
|
$0.4660 / $0.7320 | RFQ |
DISTI #
BTA312X-600C,127
|
Avnet Silica | Thyristor TRIAC 600V 110A 3-Pin(3+Tab) TO-220F Rail (Alt: BTA312X-600C,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BTA312X-600C,127
|
EBV Elektronik | Thyristor TRIAC 600V 110A 3-Pin(3+Tab) TO-220F Rail (Alt: BTA312X-600C,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTA312X-600C,127
BTA312X-600C,127 CAD Models
BTA312X-600C,127 Part Data Attributes
|
BTA312X-600C,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA312X-600C,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, TO-220F, FULL PACK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 12 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BTA312X-600C,127
This table gives cross-reference parts and alternative options found for BTA312X-600C,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA312X-600C,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA312X-600C,127 | BTA312X-600C | NXP Semiconductors | BTA312X-600C,127 vs BTA312X-600C,127 |
BTA312X-600C | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | BTA312X-600C,127 vs BTA312X-600C |