Part Details for BTA312X-600E,127 by NXP Semiconductors
Overview of BTA312X-600E,127 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA312X-600E,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R3116
|
Newark | Triac, Bi-Directional, 600V, 12A, To-220F-3, Peak Repetitive Off State Voltage:600V, On State Rms Current:12A, Triac Case Style:To-220F, Gate Trigger Voltage Max:700Mv, Peak Non Repetitive Surge Current:95A, Holding Current Max:15Ma Rohs Compliant: Yes |Nxp BTA312X-600E,127 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-BTA312X-600E,127-ND
|
DigiKey | TRIAC SENS GATE 600V 12A TO220-3 Min Qty: 600 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
15175 In Stock |
|
$0.5000 | Buy Now |
|
Rochester Electronics | WeEn - BTA312X-600E - 3 Quadrant TRIAC - TO-220F RoHS: Compliant Status: Active Min Qty: 1 | 15175 |
|
$0.4295 / $0.5053 | Buy Now |
Part Details for BTA312X-600E,127
BTA312X-600E,127 CAD Models
BTA312X-600E,127 Part Data Attributes
|
BTA312X-600E,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA312X-600E,127
NXP Semiconductors
BTA312X-600E
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, TO-220, FULLPACK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT186A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BTA312X-600E,127
This table gives cross-reference parts and alternative options found for BTA312X-600E,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA312X-600E,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA312X-600E | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220, FULLPACK-3 | NXP Semiconductors | BTA312X-600E,127 vs BTA312X-600E |
BTA312X-600E,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | BTA312X-600E,127 vs BTA312X-600E,127 |
BTA312X-600E | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | BTA312X-600E,127 vs BTA312X-600E |