Part Details for BTA312X-800B/DGQ by WeEn Semiconductor Co Ltd
Overview of BTA312X-800B/DGQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA312X-800B/DGQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-BTA312X-800B/DGQ-ND
|
DigiKey | TRIAC SENS GATE 800V 12A TO220F Min Qty: 1 Lead time: 8 Weeks Container: Tube |
12000 In Stock |
|
$0.3720 / $0.9900 | Buy Now |
DISTI #
BTA312X-800B/DGQ
|
Avnet Americas | TRIAC 1.6V 800V 0.5mA 3-Pin TO-220F Rail - Rail/Tube (Alt: BTA312X-800B/DGQ) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4050 | Buy Now |
DISTI #
771-BTA312X-800B/DGQ
|
Mouser Electronics | Triacs BTA312X-800B/DG/TO-220F/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 0 |
|
$0.3380 / $0.3540 | Order Now |
DISTI #
BTA312X-800B/DGQ
|
Avnet Silica | TRIAC 1.6V 800V 0.5mA 3-Pin TO-220F Rail (Alt: BTA312X-800B/DGQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BTA312X-800B/DGQ
|
EBV Elektronik | TRIAC 1.6V 800V 0.5mA 3-Pin TO-220F Rail (Alt: BTA312X-800B/DGQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 32000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 26000 |
|
$1.2200 / $1.3100 | Buy Now |
Part Details for BTA312X-800B/DGQ
BTA312X-800B/DGQ CAD Models
BTA312X-800B/DGQ Part Data Attributes:
|
BTA312X-800B/DGQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA312X-800B/DGQ
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-09-06 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |