-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9237
|
Newark | Triac, 600 V, 12 A, 100 A, 35 Ma, 1.5 V Rohs Compliant: Yes |Ween Semiconductors BTA312Y-600C,127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3138 |
|
$0.5810 / $1.3900 | Buy Now |
DISTI #
70R3120
|
Newark | Triac,600V, 12A, To-220, Peak Repetitive Off State Voltage:600V, On State Rms Current:12A, Triac Case Style:To-220, Gate Trigger Voltage Max:1.5V, Peak Non Repetitive Surge Current:100A, Holding Current Max:35Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Ween Semiconductors BTA312Y-600C,127 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.4490 / $1.1300 | Buy Now |
DISTI #
1740-1127-ND
|
DigiKey | TRIAC 600V 12A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
5000 In Stock |
|
$0.4744 / $0.8900 | Buy Now |
DISTI #
BTA312Y-600C,127
|
Avnet Americas | Thyristor TRIAC 600V 110A 3-Pin(3+Tab) TO-220AB Isolated Rail - Rail/Tube (Alt: BTA312Y-600C,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5175 | Buy Now |
DISTI #
771-BTA312Y-600C127
|
Mouser Electronics | Triacs RAIL-THYR AND TRIACS RoHS: Compliant | 1777 |
|
$0.4740 / $0.8900 | Buy Now |
DISTI #
73550647
|
Verical | TRIAC Diode 600V 12A(RMS) 110A 3-Pin(3+Tab) TO-220AB Isolated Rail Min Qty: 855 Package Multiple: 855 Date Code: 2344 | Americas - 855 |
|
$0.7720 | Buy Now |
DISTI #
BTA312Y-600C.127
|
TME | Triac, 600V, 12A, TO220AB, Igt: 35mA, Ifsm: 100A, 3Q,Hi-Com Min Qty: 1 | 609 |
|
$0.4510 / $0.6980 | Buy Now |
DISTI #
BTA312Y-600C,127
|
Avnet Silica | Thyristor TRIAC 600V 110A 3-Pin(3+Tab) TO-220AB Isolated Rail (Alt: BTA312Y-600C,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
DISTI #
BTA312Y-600C,127
|
EBV Elektronik | Thyristor TRIAC 600V 110A 3-Pin(3+Tab) TO-220AB Isolated Rail (Alt: BTA312Y-600C,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA312Y-600C,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA312Y-600C,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 12 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
This table gives cross-reference parts and alternative options found for BTA312Y-600C,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA312Y-600C,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA312Y-600C | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BTA312Y-600C,127 vs BTA312Y-600C |