-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIAC,700V V(DRM),40A I(T)RMS,TO-218
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M0819
|
Newark | Triac, 700V, 40A, Top-3, Peak Repetitive Off State Voltage:700V, On State Rms Current:40A, Triac Case Style:Top-3, Gate Trigger Voltage Max:1.5V, Peak Non Repetitive Surge Current:400A, Holding Current Max:80Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics BTA41-700BRG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1135 |
|
$5.2600 / $5.7000 | Buy Now |
DISTI #
497-6670-5-ND
|
DigiKey | TRIAC 700V 40A TOP3 Min Qty: 1 Lead time: 99 Weeks Container: Tube |
520 In Stock |
|
$4.2205 / $7.9400 | Buy Now |
DISTI #
24M0819
|
Avnet Americas | Thyristor TRIAC 700V 315A 3-Pin(3+Tab) TOP Insulated Tube - Bulk (Alt: 24M0819) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 82 Partner Stock |
|
$6.5600 / $8.6700 | Buy Now |
DISTI #
511-BTA41-700B
|
Mouser Electronics | Triacs 40 Amp 700 Volt RoHS: Compliant | 312 |
|
$4.2200 / $7.7300 | Buy Now |
|
Future Electronics | BTA41 Series 700 Vdrm 41 A Flange Mount Standard Triac Thyristor - TOP-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 540Tube |
|
$3.8400 / $4.4800 | Buy Now |
|
Future Electronics | BTA41 Series 700 Vdrm 41 A Flange Mount Standard Triac Thyristor - TOP-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Bag | 0Bag |
|
$3.8400 | Buy Now |
|
Future Electronics | BTA41 Series 700 Vdrm 41 A Flange Mount Standard Triac Thyristor - TOP-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.6300 / $5.1000 | Buy Now |
DISTI #
69847081
|
Verical | TRIAC 700V 315A 3-Pin(3+Tab) TOP Insulated Tube Min Qty: 2 Package Multiple: 1 Date Code: 2304 | Americas - 924 |
|
$4.0095 / $6.1432 | Buy Now |
|
Bristol Electronics | 246 |
|
RFQ | ||
|
Quest Components | 196 |
|
$1.5984 / $3.4560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA41-700BRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA41-700BRG
STMicroelectronics
TRIAC,700V V(DRM),40A I(T)RMS,TO-218
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Critical Rate of Rise of Off-State Voltage-Min | 150 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 80 mA | |
Leakage Current-Max | 4 mA | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |