-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Quadrant Logic Level TRIAC, 800V V(DRM), 40A I(T)RMS, IITO-3P, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC8996
|
Newark | Triac, 40A, 800V, To-3P, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):40A, Triac Case Style:To-3P, Gate Trigger Current Max (Qi), Igt:50Ma, Gate Trigger Voltage Max Vgt:1.3V, Peak Gate Power:40W, Peak Rohs Compliant: Yes |Ween Semiconductors BTA440Z-800BTQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 686 |
|
$2.3200 / $3.6500 | Buy Now |
DISTI #
1740-1230-ND
|
DigiKey | TRIAC 800V 40A TO3P Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2607 In Stock |
|
$1.5125 / $3.2400 | Buy Now |
DISTI #
BTA440Z-800BTQ
|
Avnet Americas | Thyristor TRIAC 440A 3-Pin TO-3P Rail - Rail/Tube (Alt: BTA440Z-800BTQ) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5400 / $1.9800 | Buy Now |
DISTI #
771-BTA440Z-800BTQ
|
Mouser Electronics | Triacs BTA440Z-800BT/II TO3P/STANDARD RoHS: Compliant | 1768 |
|
$1.5100 / $3.2400 | Buy Now |
|
Rochester Electronics | BTA440Z-800BT - 3Q Hi-Com Triac RoHS: Compliant Status: Active Min Qty: 1 | 24130 |
|
$1.5000 / $1.7600 | Buy Now |
DISTI #
BTA440Z-800BTQ
|
Avnet Americas | Thyristor TRIAC 440A 3-Pin TO-3P Rail - Rail/Tube (Alt: BTA440Z-800BTQ) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5400 / $1.9800 | Buy Now |
DISTI #
BTA440Z-800BTQ
|
TME | Triac, 800V, 40A, SOT1292,TO3P, Igt: 50/80mA, Ifsm: 400A, 3Q,Hi-Com Min Qty: 1 | 106 |
|
$1.8800 / $2.8200 | Buy Now |
DISTI #
BTA440Z-800BTQ
|
Avnet Americas | Thyristor TRIAC 440A 3-Pin TO-3P Rail - Rail/Tube (Alt: BTA440Z-800BTQ) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5400 / $1.9800 | Buy Now |
DISTI #
BTA440Z-800BTQ
|
Avnet Asia | Thyristor TRIAC 440A 3-Pin TO-3P Rail (Alt: BTA440Z-800BTQ) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.2941 / $1.4474 | Buy Now |
DISTI #
BTA440Z-800BTQ
|
Avnet Silica | Thyristor TRIAC 440A 3-Pin TO-3P Rail (Alt: BTA440Z-800BTQ) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 1 Weeks, 0 Days | Silica - 11250 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA440Z-800BTQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA440Z-800BTQ
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 800V V(DRM), 40A I(T)RMS, IITO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 40 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |