-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6A standard and Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2934
|
Newark | Triac, 600V, 6A, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):6A, Triac Case Style:To-220Ab, Gate Trigger Current Max (Qi), Igt:5Ma, Gate Trigger Voltage Max Vgt:1.3V, Peak Gate Power:-, Peak Rohs Compliant: Yes |Stmicroelectronics BTB06-600TWRG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2168 |
|
$0.5150 / $1.6500 | Buy Now |
DISTI #
497-16151-5-ND
|
DigiKey | TRIAC SENS GATE 600V 6A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1522 In Stock |
|
$0.5500 / $1.0300 | Buy Now |
DISTI #
BTB06-600TWRG
|
Avnet Americas | Thyristor TRIAC 600V 63A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTB06-600TWRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3043 / $0.3173 | Buy Now |
DISTI #
511-BTB06-600TWRG
|
Mouser Electronics | Triacs 6.0 Amp 600 Volt RoHS: Compliant | 1125 |
|
$0.4970 / $0.9400 | Buy Now |
DISTI #
V99:2348_17755193
|
Arrow Electronics | TRIAC 600V 6A(RMS) 63A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1834 | Americas - 14 |
|
$0.3704 | Buy Now |
|
STMicroelectronics | 6A standard and Snubberless™, Triacs RoHS: Compliant Min Qty: 1 | 1125 |
|
$0.6400 / $0.9200 | Buy Now |
|
Future Electronics | TRIAC Logic - Sensitive Gate 600V 6A Through Hole TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2950 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3650 / $0.4000 | Buy Now |
|
Future Electronics | TRIAC Logic - Sensitive Gate 600V 6A Through Hole TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2950 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3650 / $0.4000 | Buy Now |
|
Future Electronics | TRIAC Logic - Sensitive Gate 600V 6A Through Hole TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2950 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3650 / $0.4350 | Buy Now |
|
Future Electronics | TRIAC Logic - Sensitive Gate 600V 6A Through Hole TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2950 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3650 / $0.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTB06-600TWRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTB06-600TWRG
STMicroelectronics
6A standard and Snubberless™ Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |