Part Details for BTB12-600BW by STMicroelectronics
Overview of BTB12-600BW by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTB12-600BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 3750 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 464 |
|
RFQ |
Part Details for BTB12-600BW
BTB12-600BW CAD Models
BTB12-600BW Part Data Attributes
|
BTB12-600BW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTB12-600BW
STMicroelectronics
600V, 12A, SNUBBERLESS TRIAC, TO-220AB, TO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 12 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTB12-600BW
This table gives cross-reference parts and alternative options found for BTB12-600BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTB12-600BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC149M | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | BTB12-600BW vs SC149M |
MAC212A8 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | BTB12-600BW vs MAC212A8 |
TIC236M | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | BTB12-600BW vs TIC236M |
2N6348A | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | BTB12-600BW vs 2N6348A |
2N6348A | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | BTB12-600BW vs 2N6348A |
SM12J41 | TRIAC, 600 V, 12 A, TRIAC, TO-220AB | Toshiba America Electronic Components | BTB12-600BW vs SM12J41 |
SC149M | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | NEC Electronics America Inc | BTB12-600BW vs SC149M |
BTB12-600C | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, TO-220AB, 3 PIN | STMicroelectronics | BTB12-600BW vs BTB12-600C |
2N6344A | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN | Semitronics Corp | BTB12-600BW vs 2N6344A |
SC149M | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | BTB12-600BW vs SC149M |