Part Details for BTB16H-600BW3G by Littelfuse Inc
Overview of BTB16H-600BW3G by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTB16H-600BW3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTB16H-600BW3G-ND
|
DigiKey | TRIAC 600V 16A TO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2314 | Buy Now |
DISTI #
863-BTB16H-600BW3G
|
Mouser Electronics | Triacs 16A 600V TRIAC RoHS: Compliant | 0 |
|
$1.0900 / $1.1000 | Order Now |
DISTI #
BTB16H-600BW3G
|
TTI | Triacs 16A 600V TRIAC Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.0800 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.16A 600V STANDARD TO220AB THT | 0 |
|
$2.2842 / $2.5126 | RFQ |
Part Details for BTB16H-600BW3G
BTB16H-600BW3G CAD Models
BTB16H-600BW3G Part Data Attributes:
|
BTB16H-600BW3G
Littelfuse Inc
Buy Now
|
Compare Parts:
BTB16H-600BW3G
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |