-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25A standard and Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P5946
|
Newark | Thyristor |Stmicroelectronics BTB24-800CWRG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-16425-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 25A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
3515 In Stock |
|
$1.2788 / $1.9200 | Buy Now |
DISTI #
BTB24-800CWRG
|
Avnet Americas | Thyristor TRIAC 800V 260A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTB24-800CWRG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6660 / $0.6946 | Buy Now |
DISTI #
511-BTB24-800CWRG
|
Mouser Electronics | Triacs 25 Amp 800 Volt RoHS: Compliant | 585 |
|
$0.8210 / $1.8800 | Buy Now |
|
STMicroelectronics | 25A standard and Snubberless™, Triacs RoHS: Compliant Min Qty: 1 | 585 |
|
$1.0000 / $1.8000 | Buy Now |
|
Future Electronics | BTB24 Series 800 V 25 A Flange Mount Snubberless Triac - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.8050 / $0.8700 | Buy Now |
|
Future Electronics | BTB24 Series 800 V 25 A Flange Mount Snubberless Triac - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.9900 / $1.0700 | Buy Now |
DISTI #
BTB24-800CWRG
|
TME | Triac, 800V, 25A, TO220AB, Igt: 35mA Min Qty: 1 | 66 |
|
$1.3700 / $2.0600 | Buy Now |
DISTI #
BTB24-800CWRG
|
Avnet Silica | Thyristor TRIAC 800V 260A 3-Pin(3+Tab) TO-220AB Tube (Alt: BTB24-800CWRG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 1800 |
|
Buy Now | |
DISTI #
BTB24-800CWRG
|
EBV Elektronik | Thyristor TRIAC 800V 260A 3-Pin(3+Tab) TO-220AB Tube (Alt: BTB24-800CWRG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTB24-800CWRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTB24-800CWRG
STMicroelectronics
25A standard and Snubberless™ Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 13 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.005 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for BTB24-800CWRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTB24-800CWRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTB24-800CW | 800V, 25A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | BTB24-800CWRG vs BTB24-800CW |