Part Details for BTB8000-FBW-10 by Molex
Overview of BTB8000-FBW-10 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTB8000-FBW-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33642523
|
Verical | Sensor/Actuator Box PNP Wiring 4 Pole M12 8 Port to Cable Connection 10m Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$186.8600 / $194.5600 | Buy Now |
DISTI #
10213764
|
TestEquity LLC | Molex BTB8000-FBW-10 MPIS Micro-Change (M12) Passive Junction Box, Top-Mount, 8 Ports, no LEDs, WSOR Cable, 10.0m Length | 3 |
|
$219.9900 | Buy Now |