Part Details for BTB800P-FBW-20 by Molex
Overview of BTB800P-FBW-20 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTB800P-FBW-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35170597
|
Verical | Sensor/Actuator Box PNP Wiring 4 Pole M12 8 Port to 20m Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$267.3900 / $272.8500 | Buy Now |
DISTI #
C1S549803973840
|
Chip1Stop | Unclassified | 2 |
|
$320.0000 / $327.0000 | Buy Now |
DISTI #
10213767
|
TestEquity LLC | Molex BTB800P-FBW-20 MPIS M12 PNP 4P 8PT BK 20M SINGLE | 2 |
|
$308.5100 | Buy Now |