Part Details for BTBH15-H3 by IDEC Corporation
Overview of BTBH15-H3 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTBH15-H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0705
|
Newark | Tb, Pluggable, 3Pos, 22-14Awg, Pitch Spacing:8.5Mm, No. Of Positions:3Positions, Wire Size (Awg):22Awg To 14Awg, Conductor Area Csa:1.25Mm², Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:600V Rohs Compliant: Yes |Idec BTBH15-H3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1100 / $9.3400 | Buy Now |
DISTI #
1885-BTBH15-H3-ND
|
DigiKey | EASY-STACK SURFACE MOUNT 3 POLE Min Qty: 1 Lead time: 27 Weeks Container: Box |
39 In Stock |
|
$4.5752 / $8.2500 | Buy Now |
DISTI #
199-BTBH15-H3
|
Mouser Electronics | Fixed Terminal Blocks easy-stack Surface Mount 3 pole 10A TB RoHS: Compliant | 39 |
|
$4.5700 / $8.2400 | Buy Now |
DISTI #
73993621
|
RS | easy-stack Surface Mount 3 pole 10A TB | IDEC Corporation BTBH15-H3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6000 / $6.9900 | Buy Now |
|
Quest Components | 80 |
|
$3.9442 / $6.3960 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6000 / $6.9900 | Buy Now |