Part Details for BTBH30-H3 by IDEC Corporation
Overview of BTBH30-H3 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTBH30-H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0765
|
Newark | Tb, Pluggable, 3Pos, 18-4Awg, Pitch Spacing:12Mm, No. Of Positions:3Positions, Wire Size (Awg):18Awg To 4Awg, Conductor Area Csa:5.5Mm², Wire Connection Method:Screw, Rated Current:30A, Rated Voltage:600V Rohs Compliant: Yes |Idec BTBH30-H3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0700 / $12.5700 | Buy Now |
DISTI #
1885-BTBH30-H3-ND
|
DigiKey | EASY-STACK SURFACE MOUNT 3 POLE Min Qty: 1 Lead time: 27 Weeks Container: Box |
13 In Stock |
|
$6.6868 / $10.7000 | Buy Now |
DISTI #
199-BTBH30-H3
|
Mouser Electronics | Fixed Terminal Blocks easy-stack Surface Mount 3 pole 30A TB RoHS: Compliant | 7 |
|
$6.6800 / $10.6900 | Buy Now |
DISTI #
73993679
|
RS | easy-stack Surface Mount 3 pole 30A TB | IDEC Corporation BTBH30-H3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0500 / $9.3300 | Buy Now |
|
Quest Components | 80 |
|
$5.1208 / $8.3040 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.0500 / $9.3300 | Buy Now |
|
Neutron USA | Fixed Terminal Blocks easy-stack Surface Mount 3 pole 30A TB | 20 |
|
$37.7400 | Buy Now |