Part Details for BTBH50-H3 by IDEC Corporation
Overview of BTBH50-H3 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTBH50-H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0781
|
Newark | Tb, Pluggable, 3Pos, 16-6Awg, Pitch Spacing:15.5Mm, No. Of Positions:3Positions, Wire Size (Awg):16Awg To 6Awg, Conductor Area Csa:14Mm², Wire Connection Method:Screw, Rated Current:50A, Rated Voltage:600V Rohs Compliant: Yes |Idec BTBH50-H3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2500 / $22.5200 | Buy Now |
DISTI #
1885-BTBH50-H3-ND
|
DigiKey | EASY-STACK SURFACE MOUNT 3 POLE Min Qty: 1 Lead time: 27 Weeks Container: Box |
5 In Stock |
|
$12.2388 / $16.3200 | Buy Now |
DISTI #
199-BTBH50-H3
|
Mouser Electronics | Fixed Terminal Blocks easy-stack Surface Mount 3 pole 50A TB RoHS: Compliant | 6 |
|
$12.2300 / $16.3100 | Buy Now |
DISTI #
73993708
|
RS | easy-stack Surface Mount 3 pole 50A TB | IDEC Corporation BTBH50-H3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6300 / $16.7200 | Buy Now |
|
Quest Components | 80 |
|
$7.6128 / $12.3450 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.6300 / $16.7200 | Buy Now |
|
Neutron USA | Fixed Terminal Blocks easy-stack Surface Mount 3 pole 50A TB | 11 |
|
$48.5400 | Buy Now |