Part Details for BTC48-12W25D by Bellnix Co Ltd
Overview of BTC48-12W25D by Bellnix Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Price & Stock for BTC48-12W25D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-BTC48-12W25D-ND
|
DigiKey | DC DC CONVERTER +/-12V 6W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
40 In Stock |
|
$21.4615 / $25.8300 | Buy Now |
DISTI #
71306170
|
Verical | Module DC-DC 48VIN 2-OUT 12V/-12V 0.25A/0.25A 6W 11-Pin DIP Min Qty: 4 Package Multiple: 1 | Americas - 78 |
|
$19.2368 / $21.6385 | Buy Now |
|
Quest Components | 62 |
|
$22.6865 / $26.6900 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 78 |
|
$13.3450 / $18.9720 | Buy Now |
Part Details for BTC48-12W25D
BTC48-12W25D CAD Models
BTC48-12W25D Part Data Attributes
|
BTC48-12W25D
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTC48-12W25D
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, ROHS COMPLIANT, METAL, DIP-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LG-MAX, ADDITIONAL OUTPUT -12 V AND +/- 15 V AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-T11 | |
Length | 23.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | YES | |
Width | 21.1 mm |