Part Details for BTD05-03S250S by Bellnix Co Ltd
Overview of BTD05-03S250S by Bellnix Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTD05-03S250S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-BTD05-03S250S-ND
|
DigiKey | DC DC CONVERTER 3.3V 8.25W Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.7423 / $38.2100 | Buy Now |
DISTI #
71277991
|
Verical | 0 Min Qty: 3 Package Multiple: 1 | Americas - 90 |
|
$30.4375 / $34.2375 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 8.25W, HYBRID | 72 |
|
$33.9184 / $42.3980 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 90 |
|
$21.1990 / $27.8630 | Buy Now |
Part Details for BTD05-03S250S
BTD05-03S250S CAD Models
BTD05-03S250S Part Data Attributes
|
BTD05-03S250S
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTD05-03S250S
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 8.25W, Hybrid, ROHS COMPLIANT, SMD-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LG-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-MDMA-G7 | |
Length | 36.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 8.8 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Total Power Output-Max | 8.25 W | |
Trim/Adjustable Output | YES | |
Width | 22.6 mm |