Part Details for BTD1-20-17-1-B by TE Connectivity
Overview of BTD1-20-17-1-B by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTD1-20-17-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ1042
|
Newark | Btd1-20-17-1-B |Raychem Te Connectivity BTD1-20-17-1-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$40.0400 / $41.5900 | Buy Now |
DISTI #
2266-BTD1-20-17-1-B-ND
|
DigiKey | BTD1-20-17-1-B Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$38.5000 / $39.9900 | Buy Now |
DISTI #
844-BTD1-20-17-1-B-ND
|
DigiKey | BTD1-20-17-1-B Min Qty: 68 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$38.3698 | Buy Now |
DISTI #
EJ2347-000
|
Avnet Americas | Band Strap Backshell for PATT 105 / PATT 603 Circular Connectors 20 Shell Size Straight - Bulk (Alt: EJ2347-000) Min Qty: 68 Package Multiple: 68 Container: Bulk | 0 |
|
$30.9160 / $37.2040 | Buy Now |
DISTI #
RYCBTD1-20-17-1-B
|
Heilind Electronics | BTD1-20-17-1-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTD1-20-17-1-B |
22 Partner Stock |
|
$24.8600 / $47.0400 | Buy Now |
DISTI #
EJ2347-000
|
Avnet Americas | Band Strap Backshell for PATT 105 / PATT 603 Circular Connectors 20 Shell Size Straight - Bulk (Alt: EJ2347-000) Min Qty: 68 Package Multiple: 68 Container: Bulk | 0 |
|
$30.9160 / $37.2040 | Buy Now |
DISTI #
EJ2347-000
|
Avnet Americas | Band Strap Backshell for PATT 105 / PATT 603 Circular Connectors 20 Shell Size Straight - Bulk (Alt: EJ2347-000) Min Qty: 68 Package Multiple: 68 Container: Bulk | 0 |
|
$30.9160 / $37.2040 | Buy Now |
DISTI #
RYCBTD1-20-17-1-B
|
Interstate Connecting Components | BTD1-20-17-1-B | 0 |
|
Buy Now | |
DISTI #
TE Connectivity BTD1-20-17-1-B
|
PEI Genesis | Connector Accessory, Aluminu | 22 |
|
Buy Now |
Part Details for BTD1-20-17-1-B
BTD1-20-17-1-B CAD Models
BTD1-20-17-1-B Part Data Attributes
|
BTD1-20-17-1-B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTD1-20-17-1-B
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 20 | |
Wire Size-Max |