Part Details for BTD21520EAWR by BASiC Semiconductor
Overview of BTD21520EAWR by BASiC Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTD21520EAWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTD21520EAWR
|
TME | IC: driver, gate driver, SOW14, -6÷4A, Ch: 2, 3÷18VDC, 5kV Min Qty: 1 | 0 |
|
$1.6800 / $2.9300 | RFQ |