Part Details for BTD48-12W45D by Bellnix Co Ltd
Overview of BTD48-12W45D by Bellnix Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTD48-12W45D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-BTD48-12W45D-ND
|
DigiKey | DC DC CONVERTER +/-12V 11W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
30 In Stock |
|
$33.3137 / $40.1000 | Buy Now |
|
Quest Components | 48 |
|
$36.0383 / $42.3980 | Buy Now |
Part Details for BTD48-12W45D
BTD48-12W45D CAD Models
BTD48-12W45D Part Data Attributes
|
BTD48-12W45D
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTD48-12W45D
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 4 Output, 10W, Hybrid, ROHS COMPLIANT, DIP-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -12, 15 AND -15 V VOUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MXMA-T11 | |
Length | 35.56 mm | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Width | 22.6 mm |